MC14511BFR1
vs
7604501FA
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
MOTOROLA INC
|
Part Package Code |
SOIC
|
|
Package Description |
SOP,
|
DFP,
|
Pin Count |
16
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
4000/14000/40000
|
LS
|
Input Conditioning |
LATCHED
|
STANDARD
|
JESD-30 Code |
R-PDSO-G16
|
R-GDFP-F16
|
JESD-609 Code |
e0
|
|
Length |
10.2 mm
|
|
Logic IC Type |
SEVEN SEGMENT DECODER/DRIVER
|
SEVEN SEGMENT DECODER/DRIVER
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
TRUE
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
SOP
|
DFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLATPACK
|
Propagation Delay (tpd) |
1440 ns
|
158 ns
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
2.05 mm
|
|
Supply Voltage-Max (Vsup) |
18 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
3 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.275 mm
|
|
Base Number Matches |
1
|
1
|
Output Characteristics |
|
OPEN-COLLECTOR
|
Screening Level |
|
MIL-STD-883
|
|
|
|
Compare MC14511BFR1 with alternatives
Compare 7604501FA with alternatives