MC1436CD
vs
HA9P2605-5
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
HARRIS SEMICONDUCTOR
Package Description
PLASTIC, SO-8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.09 µA
0.04 µA
Bias Current-Max (IIB) @25C
0.09 µA
0.025 µA
Common-mode Reject Ratio-Min
50 dB
74 dB
Common-mode Reject Ratio-Nom
90 dB
100 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
12000 µV
7000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Length
4.9 mm
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-30 V
-22.5 V
Neg Supply Voltage-Nom (Vsup)
-28 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
75 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
2 V/us
7 V/us
Supply Current-Max
5 mA
4 mA
Supply Voltage Limit-Max
30 V
22.5 V
Supply Voltage-Nom (Vsup)
28 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
1000
12000
Voltage Gain-Min
50000
80000
Width
3.9 mm
Base Number Matches
5
1
Slew Rate-Min
4 V/us
Compare MC1436CD with alternatives
Compare HA9P2605-5 with alternatives