MC141625FU vs TB1305FG feature comparison

MC141625FU Motorola Mobility LLC

Buy Now Datasheet

TB1305FG Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC TOSHIBA CORP
Part Package Code QFP QFP
Package Description QFP, QFP48,.6SQ,32 10 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-48
Pin Count 48 48
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Consumer IC Type Y/C SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code S-PQFP-G48 R-PQFP-G48
JESD-609 Code e0
Length 12 mm 14 mm
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 80 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP48,.6SQ,32
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.55 mm 3.1 mm
Supply Current-Max 120 mA
Supply Voltage-Max (Vsup) 5.5 V 5.3 V
Supply Voltage-Min (Vsup) 4.5 V 4.7 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 12 mm 10 mm
Base Number Matches 1 1
Additional Feature IT ALSO REQUIRES 3.1V TO 3.5V SUPPLY
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MC141625FU with alternatives

Compare TB1305FG with alternatives