MC141625FU vs MC141627FT feature comparison

MC141625FU Motorola Mobility LLC

Buy Now Datasheet

MC141627FT Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code QFP QFP
Package Description QFP, QFP48,.6SQ,32 QFP,
Pin Count 48 48
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type Y/C SEPARATOR IC Y/C SEPARATOR IC
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e0 e0
Length 12 mm 12 mm
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 80 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP48,.6SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.55 mm 2.55 mm
Supply Current-Max 120 mA
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 12 mm 12 mm
Base Number Matches 1 1

Compare MC141625FU with alternatives

Compare MC141627FT with alternatives