MC141620FU
vs
TB1305FG
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA INC
TOSHIBA CORP
Part Package Code
QFP
QFP
Package Description
QFP, QFP48,.6SQ,32
10 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-48
Pin Count
48
48
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Consumer IC Type
Y/C SEPARATOR IC
SYNC SEPARATOR IC
JESD-30 Code
S-PQFP-G48
R-PQFP-G48
JESD-609 Code
e0
Length
12 mm
14 mm
Number of Functions
1
1
Number of Terminals
48
48
Operating Temperature-Max
80 °C
75 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP48,.6SQ,32
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.55 mm
3.1 mm
Supply Current-Max
75 mA
Supply Voltage-Max (Vsup)
5.5 V
5.3 V
Supply Voltage-Min (Vsup)
4.5 V
4.7 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
12 mm
10 mm
Base Number Matches
3
1
Additional Feature
IT ALSO REQUIRES 3.1V TO 3.5V SUPPLY
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MC141620FU with alternatives
Compare TB1305FG with alternatives