MC1413PG
vs
ULN2003N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
PDIP-16
Package Description
DIP-16
Pin Count
16
Manufacturer Package Code
648-08
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Additional Feature
LOGIC LEVEL COMPATIBLE
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
50 V
Configuration
COMPLEX
DC Current Gain-Min (hFE)
1000
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Number of Elements
7
Number of Terminals
16
Operating Temperature-Max
150 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Base Number Matches
1
Compare MC1413PG with alternatives