MC14099BCPD vs MC14099BCL feature comparison

MC14099BCPD Motorola Semiconductor Products

Buy Now Datasheet

MC14099BCL onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ON SEMICONDUCTOR
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH
Family 4000/14000/40000
JESD-30 Code R-PDIP-T16 R-XDIP-T16
JESD-609 Code e0 e0
Length 19.175 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D LATCH D LATCH
Number of Bits 1 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 400 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.44 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type LOW LEVEL
Width 7.62 mm
Base Number Matches 3 4
Prop. Delay@Nom-Sup 400 ns

Compare MC14099BCPD with alternatives