MC14093BCPDS
vs
MC14093BCLDS
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
MOTOROLA INC
Package Description
DIP, DIP14,.3
DIP, DIP14,.3
Reach Compliance Code
unknown
unknown
JESD-30 Code
R-PDIP-T14
R-GDIP-T14
JESD-609 Code
e0
e0
Logic IC Type
NAND GATE
NAND GATE
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supplies
5/15 V
Schmitt Trigger
YES
YES
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
3
HTS Code
8542.39.00.01
Family
4000/14000/40000
Length
19.495 mm
Load Capacitance (CL)
50 pF
Number of Functions
4
Number of Inputs
2
Propagation Delay (tpd)
250 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Width
7.62 mm
Compare MC14093BCLDS with alternatives