MC14077BFELG
vs
HEF4077BT,653
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
NEXPERIA
Part Package Code
SOIC
SOIC
Package Description
LEAD FREE, EIAJ, SO-14
PLASTIC, SOT-108-1, SO-14
Pin Count
14
14
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
8 Weeks
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
10.2 mm
8.65 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
XNOR GATE
XNOR GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
350 ns
Propagation Delay (tpd)
350 ns
150 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.05 mm
1.75 mm
Supply Voltage-Max (Vsup)
18 V
15 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.275 mm
3.9 mm
Base Number Matches
1
1
Manufacturer Package Code
SOT108-1
Date Of Intro
1990-01-01
Samacsys Manufacturer
Nexperia
Moisture Sensitivity Level
1
Time@Peak Reflow Temperature-Max (s)
30
Compare MC14077BFELG with alternatives
Compare HEF4077BT,653 with alternatives
HEF4077BT,653 vs HD14077BRP
HEF4077BT,653 vs HEF4077BTD
HEF4077BT,653 vs CD4077BCM
HEF4077BT,653 vs 933373070653
HEF4077BT,653 vs HEF4077BT,652
HEF4077BT,653 vs CD4077BMTE4
HEF4077BT,653 vs CD4077BNSRG4
HEF4077BT,653 vs HD14077BFP
HEF4077BT,653 vs HCF4077M013TR