MC14076BD vs MC14076BCP feature comparison

MC14076BD Motorola Semiconductor Products

Buy Now Datasheet

MC14076BCP Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description PLASTIC, SOIC-16 DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature WITH HOLD MODE; WITH DUAL OUTPUT ENABLE
Family 4000/14000/40000
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e0 e0
Length 9.9 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 1800000 Hz 1800000 Hz
Max I(ol) 0.004200000000000001 A 0.0042 A
Number of Bits 4
Number of Functions 1 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP16,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 600 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.9 mm
fmax-Min 1.8 MHz
Base Number Matches 5 5
Power Supplies 5/15 V