MC14068BAL
vs
CD4068BDMSH
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
INTERSIL CORP
Part Package Code
DIP
Package Description
DIP,
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-GDIP-T14
R-XDIP-T14
JESD-609 Code
e0
e0
Length
19.495 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
NAND GATE
AND/NAND GATE
Number of Functions
1
Number of Inputs
8
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
350 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
3
2
Max I(ol)
0.00035999999999999997 A
Package Equivalence Code
DIP14,.3
Prop. Delay@Nom-Sup
405 ns
Schmitt Trigger
NO
Screening Level
38535V;38534K;883S
Total Dose
1M Rad(Si) V
Compare MC14068BAL with alternatives