MC14067BDWR2 vs 933715680118 feature comparison

MC14067BDWR2 Freescale Semiconductor

Buy Now Datasheet

933715680118 Nexperia

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS NEXPERIA
Package Description SOP, SOP24,.4 SOP,
Reach Compliance Code unknown compliant
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e4
Number of Channels 16 16
Number of Functions 1 1
Number of Terminals 24 24
On-state Resistance-Max (Ron) 1300 Ω 180 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supplies 5/15 V
Qualification Status Not Qualified Not Qualified
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.6 mA
Surface Mount YES YES
Switch-on Time-Max 600 ns 55 ns
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 4 2
HTS Code 8542.39.00.01
Length 15.4 mm
Moisture Sensitivity Level 1
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 9 Ω
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Switch-off Time-Max 60 ns
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Compare 933715680118 with alternatives