MC14067BCP vs CD4067BM96 feature comparison

MC14067BCP onsemi

Buy Now Datasheet

CD4067BM96 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description PLASTIC, DIP-24 PLASTIC, SO-24
Pin Count 24 24
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer onsemi Texas Instruments
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDIP-T24 R-PDSO-G24
JESD-609 Code e0 e4
Length 31.75 mm 15.4 mm
Number of Channels 16 1
Number of Functions 1 1
Number of Terminals 24 24
Off-state Isolation-Nom 40 dB
On-state Resistance Match-Nom 25 Ω 15 Ω
On-state Resistance-Max (Ron) 1050 Ω 1050 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP24,.6 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.65 mm
Signal Current-Max 0.025 A 0.025 A
Supply Current-Max (Isup) 0.6 mA 0.6 mA
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Switch-off Time-Max 625 ns 440 ns
Switch-on Time-Max 600 ns 650 ns
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 15.24 mm 7.5 mm
Base Number Matches 2 3
Pbfree Code Yes
ECCN Code EAR99
Bandwidth-Nom 14 MHz
Moisture Sensitivity Level 1
Normal Position NO
Output SEPARATE OUTPUT
Switching BREAK-BEFORE-MAKE

Compare MC14067BCP with alternatives

Compare CD4067BM96 with alternatives