MC14066BDT
vs
MAX4053C/D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
DIE
Package Description
TSSOP-14
DIE,
Pin Count
14
16
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Analog IC - Other Type
SPST
SPDT
JESD-30 Code
R-PDSO-G14
X-XUUC-N16
JESD-609 Code
e4
e0
Length
5 mm
Moisture Sensitivity Level
1
1
Normal Position
NO
Number of Channels
1
1
Number of Functions
4
3
Number of Terminals
14
16
Off-state Isolation-Nom
50 dB
90 dB
On-state Resistance Match-Nom
25 Ω
12 Ω
On-state Resistance-Max (Ron)
1050 Ω
100 Ω
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TSSOP
DIE
Package Equivalence Code
TSSOP14,.25
DIE OR CHIP
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
UNCASED CHIP
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
18 V
8 V
Supply Voltage-Min (Vsup)
3 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
80 ns
150 ns
Switch-on Time-Max
120 ns
175 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
UPPER
Width
4.4 mm
Base Number Matches
4
1
Pbfree Code
No
Additional Feature
IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY
Neg Supply Voltage-Max (Vsup)
-8 V
Neg Supply Voltage-Min (Vsup)
-2.7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Compare MC14066BDT with alternatives
Compare MAX4053C/D with alternatives