MC14060BDTR2 vs MC14060BD feature comparison

MC14060BDTR2 Rochester Electronics LLC

Buy Now Datasheet

MC14060BD Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description TSSOP, SOP, SOP16,.25
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Count Direction UP UP
Family 4000/14000/40000
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 5 mm
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 14
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Propagation Delay (tpd) 740 ns
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE
Width 4.4 mm
fmax-Min 12 MHz
Base Number Matches 2 5
Rohs Code No
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 12000000 Hz
Max I(ol) 0.00088 A
Package Equivalence Code SOP16,.25
Power Supplies 5/15 V
Qualification Status Not Qualified
Technology CMOS
Terminal Finish Tin/Lead (Sn/Pb)

Compare MC14060BDTR2 with alternatives