MC14052BDR2G
vs
ISL84053IAZ-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC 16 LEAD
SOIC
Package Description
SOIC-16
SSOP,
Pin Count
16
16
Manufacturer Package Code
751B-05
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
35 Weeks, 6 Days
Samacsys Manufacturer
onsemi
Analog IC - Other Type
DP4T
SPDT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e3
Length
9.9 mm
4.89 mm
Moisture Sensitivity Level
1
2
Number of Channels
4
1
Number of Functions
1
3
Number of Terminals
16
16
Off-state Isolation-Nom
50 dB
90 dB
On-state Resistance Match-Nom
25 Ω
6 Ω
On-state Resistance-Max (Ron)
1050 Ω
100 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
1.73 mm
Signal Current-Max
0.025 A
Supply Voltage-Max (Vsup)
18 V
6 V
Supply Voltage-Min (Vsup)
3 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
600 ns
50 ns
Switch-on Time-Max
600 ns
60 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
3.9 mm
3.9 mm
Base Number Matches
2
3
Rohs Code
Yes
Additional Feature
VIDEO APPLICATION
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-2 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Compare MC14052BDR2G with alternatives
Compare ISL84053IAZ-T with alternatives