MC14052BCPD
vs
CD4052BF3A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP16,.3
DIP, DIP16,.3
Pin Count
16
16
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDIP-T16
R-GDIP-T16
JESD-609 Code
e0
e0
Length
19.175 mm
19.05 mm
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
4
2
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
50 dB
40 dB
On-state Resistance Match-Nom
10 Ω
15 Ω
On-state Resistance-Max (Ron)
280 Ω
1050 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.44 mm
5.08 mm
Supply Current-Max (Isup)
0.6 mA
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
NO
Switch-off Time-Max
250 ns
720 ns
Switch-on Time-Max
250 ns
720 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Bandwidth-Nom
25 MHz
Input Voltage-Max
20.5 V
Input Voltage-Min
-0.5 V
Normal Position
NC
Output
COMMON OUTPUT
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
3 V
Compare MC14052BCPD with alternatives
Compare CD4052BF3A with alternatives