MC14052BCP vs MC74HC4053ADR2 feature comparison

MC14052BCP Freescale Semiconductor

Buy Now Datasheet

MC74HC4053ADR2 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS ROCHESTER ELECTRONICS LLC
Package Description DIP, DIP16,.3 SOIC-16
Reach Compliance Code unknown unknown
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e0 e0
Number of Channels 4 2
Number of Functions 1 3
Number of Terminals 16 16
On-state Resistance-Max (Ron) 135 Ω 80 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power Supplies 5/15 V
Qualification Status Not Qualified COMMERCIAL
Signal Current-Max 0.025 A
Surface Mount NO YES
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 4 2
Pbfree Code Yes
Part Package Code SOIC
Pin Count 16
Length 9.9 mm
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup) -4.5 V
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 12 Ω
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Switch-off Time-Max 160 ns
Switch-on Time-Max 245 ns
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare MC74HC4053ADR2 with alternatives