MC14051BCP vs CD74HC4053PWR feature comparison

MC14051BCP onsemi

Buy Now Datasheet

CD74HC4053PWR Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI TEXAS INSTRUMENTS INC
Part Package Code DIP TSSOP
Package Description PLASTIC, DIP-16 TSSOP-16
Pin Count 16 16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer onsemi Texas Instruments
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e0 e4
Length 19.175 mm 5 mm
Number of Channels 8 3
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB 64 dB
On-state Resistance Match-Nom 70 Ω 10 Ω
On-state Resistance-Max (Ron) 1050 Ω 270 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP16,.3 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.44 mm 1.2 mm
Signal Current-Max 0.025 A
Supply Voltage-Max (Vsup) 18 V 10 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO YES
Switch-off Time-Max 700 ns 315 ns
Switch-on Time-Max 700 ns 330 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.62 mm 4.4 mm
Base Number Matches 2 4
Pbfree Code Yes
Bandwidth-Nom 180 MHz
Input Voltage-Max 6 V
Input Voltage-Min
Moisture Sensitivity Level 1
Output COMMON OUTPUT

Compare MC14051BCP with alternatives

Compare CD74HC4053PWR with alternatives