MC14051BAL vs CD74HC4053PWR feature comparison

MC14051BAL Freescale Semiconductor

Buy Now Datasheet

CD74HC4053PWR Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS ROCHESTER ELECTRONICS LLC
Package Description DIP, DIP16,.3
Reach Compliance Code unknown unknown
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-XDIP-T16
JESD-609 Code e0
Number of Channels 8
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supplies 5/15 V
Qualification Status Not Qualified
Surface Mount NO
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Base Number Matches 3 2
HTS Code 8542.39.00.01