MC14044BALDS
vs
MC14044BCPG
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
ONSEMI
Package Description
DIP, DIP16,.3
ROHS COMPLIANT, PLASTIC, DIP-16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
JESD-609 Code
e0
e3
Length
19.3 mm
19.175 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
R-S LATCH
R-S LATCH
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
350 ns
350 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.19 mm
4.44 mm
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
LOW LEVEL
LOW LEVEL
Width
7.62 mm
7.62 mm
Base Number Matches
3
1
Pbfree Code
Yes
Part Package Code
DIP
Pin Count
16
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
350 ns
Compare MC14044BALDS with alternatives
Compare MC14044BCPG with alternatives