MC14040BCL vs 5962R9662806VEC feature comparison

MC14040BCL Motorola Semiconductor Products

Buy Now Datasheet

5962R9662806VEC Intersil Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC INTERSIL CORP
Package Description CERAMIC, DIP-16 DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-GDIP-T16 R-CDIP-T16
JESD-609 Code e0 e4
Length 19.495 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input NO NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 3250 ns 486 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 7.62 mm
fmax-Min 4.5 MHz 12 MHz
Base Number Matches 3 2
Part Package Code DIP
Pin Count 16
Additional Feature INPUT AC PARAMETRIC VALUES NOT FROM POST RADIATION MEASUREMENT
Max Frequency@Nom-Sup 2200000 Hz
Max I(ol) 0.00064 A
Package Equivalence Code DIP16,.3
Prop. Delay@Nom-Sup 486 ns
Screening Level MIL-PRF-38535 Class V
Total Dose 100k Rad(Si) V

Compare MC14040BCL with alternatives

Compare 5962R9662806VEC with alternatives