MC14024BFR2
vs
HEF4024BT-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOIC
Package Description
EIAJ, SO-14
SOP,
Pin Count
14
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
10.2 mm
8.65 mm
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
NO
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
1000000 Hz
Max I(ol)
0.00088 A
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Number of Bits
7
7
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Propagation Delay (tpd)
2000 ns
200 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.05 mm
1.75 mm
Supply Voltage-Max (Vsup)
18 V
15 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
5.275 mm
3.9 mm
fmax-Min
4 MHz
35 MHz
Base Number Matches
1
1
Compare MC14024BFR2 with alternatives
Compare HEF4024BT-T with alternatives