MC14024BFR1 vs MC14024BFL2 feature comparison

MC14024BFR1 onsemi

Buy Now Datasheet

MC14024BFL2 onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code SOIC SOIC
Package Description EIAJ, SO-14 EIAJ, PLASTIC, SOIC-14
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Count Direction UP UP
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 10.2 mm 10.2 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input NO NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 1000000 Hz 1000000 Hz
Max I(ol) 0.00088 A 0.00088 A
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 7 7
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.3 SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 2000 ns 2000 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm 2.05 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 5.275 mm 5.275 mm
fmax-Min 4 MHz 4 MHz
Base Number Matches 1 1

Compare MC14024BFR1 with alternatives

Compare MC14024BFL2 with alternatives