MC14024BD vs TC4024BF feature comparison

MC14024BD Motorola Semiconductor Products

Buy Now Datasheet

TC4024BF Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred End Of Life
Ihs Manufacturer MOTOROLA INC TOSHIBA CORP
Package Description PLASTIC, SOIC-14 SOP, SOP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0
Length 8.65 mm 10.3 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input NO NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 4000000 Hz 3500000 Hz
Max I(ol) 0.00088 A 0.00061 A
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 7 7
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 2000 ns 1200 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.9 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 3.9 mm 5.3 mm
fmax-Min 1 MHz 12 MHz
Base Number Matches 4 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 14
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TC4024BF with alternatives