MC14024BCL vs CD4024BDMSR feature comparison

MC14024BCL Motorola Mobility LLC

Buy Now Datasheet

CD4024BDMSR Intersil Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC INTERSIL CORP
Part Package Code DIP DIP
Package Description DIP, DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-GDIP-T14 R-CDIP-T14
JESD-609 Code e0 e3
Length 19.495 mm 19.43 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input NO NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 7 7
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 2000 ns 486 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.62 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 1 MHz 2.22 MHz
Base Number Matches 4 1
Pbfree Code Yes
Max Frequency@Nom-Sup 2200000 Hz
Package Equivalence Code DIP14,.3
Prop. Delay@Nom-Sup 486 ns
Screening Level MIL-PRF-38535 Class V
Total Dose 100k Rad(Si) V

Compare MC14024BCL with alternatives

Compare CD4024BDMSR with alternatives