MC14024BAL
vs
M38510/05605BCC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
SRI INTERNATIONAL
Package Description
DIP, DIP14,.3
,
Reach Compliance Code
unknown
unknown
Count Direction
UP
UP
JESD-30 Code
R-XDIP-T14
R-CDIP-T14
JESD-609 Code
e0
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supplies
5/15 V
Qualification Status
Not Qualified
Qualified
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
HTS Code
8542.39.00.01
Family
4000/14000/40000
Number of Bits
7
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Trigger Type
NEGATIVE EDGE
Compare M38510/05605BCC with alternatives