MC14023BCPD vs MC14023BAL feature comparison

MC14023BCPD Motorola Semiconductor Products

Buy Now Datasheet

MC14023BAL Motorola Semiconductor Products

Buy Now Datasheet
No No
Obsolete Obsolete
MOTOROLA INC MOTOROLA INC
DIP, DIP14,.3 DIP,
unknown unknown
8542.39.00.01 8542.39.00.01
4000/14000/40000 4000/14000/40000
R-PDIP-T14 R-GDIP-T14
e0 e0
18.86 mm 19.495 mm
50 pF 50 pF
NAND GATE NAND GATE
3 3
3 3
14 14
125 °C 125 °C
-55 °C -55 °C
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
DIP DIP
DIP14,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
300 ns 300 ns
Not Qualified Not Qualified
NO
4.69 mm 5.08 mm
18 V 18 V
3 V 3 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY MILITARY
TIN LEAD TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
3 3

Compare MC14023BCPD with alternatives

Compare MC14023BAL with alternatives