MC14023BCPD vs M38510/05002BCX feature comparison

MC14023BCPD Motorola Semiconductor Products

Buy Now Datasheet

M38510/05002BCX Texas Instruments

Buy Now
No
Obsolete Obsolete
MOTOROLA INC NATIONAL SEMICONDUCTOR CORP
DIP, DIP14,.3 DIP,
unknown unknown
8542.39.00.01 8542.39.00.01
4000/14000/40000 4000/14000/40000
R-PDIP-T14 R-GDIP-T14
e0
18.86 mm
50 pF
NAND GATE NAND GATE
3 2
3 4
14 14
125 °C 125 °C
-55 °C -55 °C
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
DIP DIP
DIP14,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
300 ns 490 ns
Not Qualified Not Qualified
NO
4.69 mm
18 V 12.5 V
3 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY MILITARY
TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm
DUAL DUAL
7.62 mm
3 7
MIL-PRF-38535 Class B

Compare MC14023BCPD with alternatives

Compare M38510/05002BCX with alternatives