MC14020BCP
vs
HD74HC4017FP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
RENESAS ELECTRONICS CORP
Package Description
DIP, DIP16,.3
SOP, SOP16,.3
Reach Compliance Code
unknown
compliant
Count Direction
UP
UP
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
YES
NO
Logic IC Type
BINARY COUNTER
RING COUNTER
Max Frequency@Nom-Sup
4000000 Hz
27000000 Hz
Max I(ol)
0.0042 A
0.004 A
Mode of Operation
ASYNCHRONOUS
SYNCHRONOUS
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
SOP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Power Supplies
5/15 V
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
5
2
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
16
HTS Code
8542.39.00.01
Family
HC/UH
Length
10.06 mm
Moisture Sensitivity Level
1
Number of Bits
10
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
290 ns
Seated Height-Max
2.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Time@Peak Reflow Temperature-Max (s)
20
Trigger Type
POSITIVE EDGE
Width
5.5 mm
Compare MC14020BCP with alternatives
Compare HD74HC4017FP with alternatives