MC14017BCPG
vs
NLV14017BDR2G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
DIP
SOIC 16 LEAD
Package Description
ROHS COMPLIANT, PLASTIC, DIP-16
SOIC-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
onsemi
onsemi
Count Direction
UP
UP
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e3
e3
Length
19.175 mm
9.9 mm
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
NO
NO
Logic IC Type
RING COUNTER
RING COUNTER
Max Frequency@Nom-Sup
2000000 Hz
2000000 Hz
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
10
10
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Packing Method
RAIL
TR, 13 INCH
Propagation Delay (tpd)
1000 ns
1000 ns
Qualification Status
Not Qualified
Seated Height-Max
4.44 mm
1.75 mm
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin (Sn)
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
3.9 mm
fmax-Min
6.7 MHz
6.7 MHz
Base Number Matches
1
1
Manufacturer Package Code
751B-05
Factory Lead Time
10 Weeks
Max I(ol)
0.0088 A
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
1000 ns
Screening Level
AEC-Q100
Time@Peak Reflow Temperature-Max (s)
30
Compare MC14017BCPG with alternatives
Compare NLV14017BDR2G with alternatives