MC14012UBAL vs MC14012BCLD feature comparison

MC14012UBAL Freescale Semiconductor

Buy Now Datasheet

MC14012BCLD Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA INC
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code unknown unknown
JESD-30 Code R-XDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Logic IC Type NAND GATE NAND GATE
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 5/15 V
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 3
Pbfree Code No
Part Package Code DIP
Pin Count 14
HTS Code 8542.39.00.01
Family 4000/14000/40000
Length 19.495 mm
Load Capacitance (CL) 50 pF
Number of Functions 2
Number of Inputs 4
Propagation Delay (tpd) 300 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Width 7.62 mm

Compare MC14012BCLD with alternatives