MC14011UBDR2
vs
BU4011BF-E2
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
ROHM CO LTD
Package Description
SOP, SOP14,.25
LSOP, SOP14,.25
Reach Compliance Code
unknown
compliant
kg CO2e/kg
12.4
12.4
Average Weight (mg)
151.15
215.8
CO2e (mg)
1874.26
2675.92
Category CO2 Kg
12.4
12.4
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e0
e2
Logic IC Type
NAND GATE
NAND GATE
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE
Packing Method
TAPE AND REEL
TR
Power Supplies
5/15 V
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Copper (Sn/Cu)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
5
1
Pbfree Code
Yes
parentfamilyid
2401049
Part Package Code
SOIC
Pin Count
14
HTS Code
8542.39.00.01
Samacsys Manufacturer
ROHM Semiconductor
Samacsys Modified On
2018-12-29 20:55:15
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2013-12-16
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.10
Family
4000/14000/40000
Length
8.7 mm
Load Capacitance (CL)
50 pF
Number of Functions
4
Number of Inputs
2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
90 ns
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
16 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Compare BU4011BF-E2 with alternatives