MC14011BALD vs MC14011UBALD feature comparison

MC14011BALD Freescale Semiconductor

Buy Now Datasheet

MC14011UBALD Freescale Semiconductor

Buy Now Datasheet
No No
Obsolete Obsolete
MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA SEMICONDUCTOR PRODUCTS
DIP, DIP14,.3 DIP, DIP14,.3
unknown unknown
4000/14000/40000 4000/14000/40000
R-XDIP-T14 R-XDIP-T14
e0 e0
19.495 mm 19.495 mm
50 pF 50 pF
NAND GATE NAND GATE
4 4
2 2
14 14
125 °C 125 °C
-55 °C -55 °C
CERAMIC CERAMIC
DIP DIP
DIP14,.3 DIP14,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
NOT SPECIFIED NOT SPECIFIED
5/15 V 5/15 V
250 ns 180 ns
Not Qualified Not Qualified
NO NO
5.08 mm 5.08 mm
18 V 18 V
3 V 3 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY MILITARY
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
7.62 mm 7.62 mm
3 3

Compare MC14011BALD with alternatives

Compare MC14011UBALD with alternatives