MC14008BFR1
vs
CD4063BMG4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP16,.3
SOP, SOP16,.25
Pin Count
16
16
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e4
Length
10.2 mm
9.9 mm
Logic IC Type
ADDER/SUBTRACTOR
MAGNITUDE COMPARATOR
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.3
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
800 ns
1250 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.05 mm
1.75 mm
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.275 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
CASCADABLE
Moisture Sensitivity Level
1
Output Polarity
TRUE
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare MC14008BFR1 with alternatives
Compare CD4063BMG4 with alternatives