MC14008BFR1 vs 74AC521LCQR feature comparison

MC14008BFR1 onsemi

Buy Now Datasheet

74AC521LCQR Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC QLCC
Package Description SOP, SOP16,.3 QCCN,
Pin Count 16 20
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 AC
JESD-30 Code R-PDSO-G16 S-CQCC-N20
JESD-609 Code e0
Length 10.2 mm 8.89 mm
Logic IC Type ADDER/SUBTRACTOR IDENTITY COMPARATOR
Number of Bits 4 8
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Equivalence Code SOP16,.3
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Propagation Delay (tpd) 800 ns 12.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm 1.905 mm
Supply Voltage-Max (Vsup) 18 V 6 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 5.275 mm 8.89 mm
Base Number Matches 1 1
Additional Feature CASCADABLE
Load Capacitance (CL) 50 pF
Output Polarity INVERTED
Power Supply Current-Max (ICC) 0.04 mA

Compare MC14008BFR1 with alternatives

Compare 74AC521LCQR with alternatives