MC14007UBFELG
vs
MC14007UBD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
SOIC
SOIC
Package Description
LEAD FREE, EIAJ, SO-14
SOIC-14
Pin Count
14
14
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e0
Length
10.2 mm
8.65 mm
Logic IC Type
INVERTER
INVERTER
Number of Functions
3
3
Number of Inputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.3
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Propagation Delay (tpd)
125 ns
125 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.05 mm
1.75 mm
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.275 mm
3.9 mm
Base Number Matches
1
7
Samacsys Manufacturer
onsemi
Moisture Sensitivity Level
1
Compare MC14007UBFELG with alternatives
Compare MC14007UBD with alternatives