MC14006BCPD vs M38510/05701BCB feature comparison

MC14006BCPD Motorola Mobility LLC

Buy Now Datasheet

M38510/05701BCB Motorola Mobility LLC

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature SHARED CLOCK BETWEEN 4 SHIFT REGISTERS; TWO 4 BIT & TWO 5 BIT SHIFT REGISTERS
Count Direction RIGHT RIGHT
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDIP-T14 R-XDIP-T14
JESD-609 Code e0
Length 18.86 mm
Load Capacitance (CL) 50 pF
Logic IC Type SERIAL IN SERIAL OUT SERIAL IN SERIAL OUT
Number of Bits 5 5
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 600 ns 1200 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.69 mm
Supply Voltage-Max (Vsup) 18 V 12.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 7.62 mm
fmax-Min 2.5 MHz
Base Number Matches 2 1
Screening Level MIL-M-38510 Class B

Compare MC14006BCPD with alternatives

Compare M38510/05701BCB with alternatives