MC14006BALD vs M38510/05702BCX feature comparison

MC14006BALD Freescale Semiconductor

Buy Now Datasheet

M38510/05702BCX Intersil Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS HARRIS SEMICONDUCTOR
Package Description DIP, DIP14,.3 DIP,
Reach Compliance Code unknown unknown
JESD-30 Code R-XDIP-T14 R-XDIP-T14
JESD-609 Code e0
Number of Bits 5 8
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC UNSPECIFIED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 5/15 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Part Package Code DIP
Pin Count 14
HTS Code 8542.39.00.01
Count Direction RIGHT
Family 4000/14000/40000
Logic IC Type PARALLEL IN SERIAL OUT
Output Polarity TRUE
Propagation Delay (tpd) 1465 ns
Qualification Status Not Qualified
Screening Level MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 12.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Trigger Type POSITIVE EDGE

Compare M38510/05702BCX with alternatives