MC14002BCLD
vs
M38510/05253BCX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
SRI INTERNATIONAL
Package Description
DIP, DIP14,.3
DIP,
Reach Compliance Code
unknown
unknown
JESD-30 Code
R-XDIP-T14
R-GDIP-T14
JESD-609 Code
e0
Logic IC Type
NOR GATE
NOR GATE
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
CERAMIC
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supplies
5/15 V
Schmitt Trigger
NO
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
4
Part Package Code
DIP
Pin Count
14
HTS Code
8542.39.00.01
Family
4000/14000/40000
Number of Functions
2
Number of Inputs
4
Propagation Delay (tpd)
315 ns
Qualification Status
Not Qualified
Screening Level
MIL-M-38510 Class B
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Compare M38510/05253BCX with alternatives