MC14002BAL vs M38510/05203BCA feature comparison

MC14002BAL Freescale Semiconductor

Buy Now Datasheet

M38510/05203BCA Harris Semiconductor

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS HARRIS SEMICONDUCTOR
Package Description DIP, DIP14,.3 DIP,
Reach Compliance Code unknown unknown
JESD-30 Code R-XDIP-T14 R-XDIP-T14
JESD-609 Code e0
Logic IC Type NOR GATE NOR GATE
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC UNSPECIFIED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 5/15 V
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 6
HTS Code 8542.39.00.01
Family 4000/14000/40000
Number of Functions 2
Number of Inputs 4
Propagation Delay (tpd) 615 ns
Screening Level MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 12.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V

Compare M38510/05203BCA with alternatives