MC12429FNR2
vs
PCK12429BD,118
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
NXP SEMICONDUCTORS
Part Package Code
QLCC
QFP
Package Description
PLASTIC, LCC-28
LQFP-32
Pin Count
28
32
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAN ALSO OPERATE AT 5V SUPPLY
JESD-30 Code
S-PQCC-J28
S-PQFP-G32
JESD-609 Code
e0
e0
Length
11.5062 mm
7 mm
Number of Terminals
28
32
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
400 MHz
400 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
LQFP
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK, LOW PROFILE
Primary Clock/Crystal Frequency-Nom
20 MHz
20 MHz
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
1.6 mm
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
MOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
11.5062 mm
7 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
CLOCK GENERATOR, OTHER
Base Number Matches
4
1
Moisture Sensitivity Level
1
Compare MC12429FNR2 with alternatives
Compare PCK12429BD,118 with alternatives
PCK12429BD,118 vs PCK12429BD-T
PCK12429BD,118 vs PCK12429SD-T
PCK12429BD,118 vs 84329BYLF
PCK12429BD,118 vs MPC92469AC
PCK12429BD,118 vs PCK12429D-T
PCK12429BD,118 vs NBC12429AFAR2
PCK12429BD,118 vs PCK12429BD,151
PCK12429BD,118 vs ICS84329BY
PCK12429BD,118 vs ICS84329AVLFT