MC1210S3F1002T5E vs CRCW12101002FRT1 feature comparison

MC1210S3F1002T5E SPC Multicomp

Buy Now Datasheet

CRCW12101002FRT1 Vishay Dale

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MULTICOMP PRO VISHAY DALE
Package Description CHIP CHIP
Reach Compliance Code unknown compliant
Samacsys Manufacturer Multicomp Pro
Construction Rectangular
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.6 mm
Packing Method TR TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.333 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 10000 Ω 10000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8533.21.00.30
Manufacturer Series CRCW

Compare MC1210S3F1002T5E with alternatives

Compare CRCW12101002FRT1 with alternatives