MC1210P-3602-FB101W vs RK73H2EXTE3602F feature comparison

MC1210P-3602-FB101W RCD Components Inc

Buy Now Datasheet

RK73H2EXTE3602F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RCD COMPONENTS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 2.5 mm 2.6 mm
Packing Method Bulk TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P) 0.33 W 0.33 W
Resistance 36000 Ω 36000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Reference Standard AEC-Q200
Series RK73H

Compare MC1210P-3602-FB101W with alternatives

Compare RK73H2EXTE3602F with alternatives