MC1210L6F4224SE vs RMGW35-4224FB feature comparison

MC1210L6F4224SE SPC Multicomp

Buy Now Datasheet

RMGW35-4224FB Kamaya Inc

Buy Now Datasheet
Yes Yes
Active Active
SPC TECHNOLOGY/ MULTICOMP KAMAYA ELECTRIC CO LTD
unknown compliant
EAR99 EAR99
Multilayer Chip Rectangular
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.2 mm 3.1 mm
SMT SMT
2.6 mm 2.5 mm
TR, Paper BULK
0.333 W 0.33 W
4220000 Ω 4220000 Ω
FIXED RESISTOR FIXED RESISTOR
1210 1210
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
1% 1%
200 V 200 V
1 1
CHIP
8533.21.00.30
ANTI-SULFUR
SURFACE MOUNT
70 °C
YES
WRAPAROUND

Compare MC1210L6F4224SE with alternatives

Compare RMGW35-4224FB with alternatives