MC1210L6F3014SE vs CR1210-4W-3014FSNT feature comparison

MC1210L6F3014SE SPC Multicomp

Buy Now Datasheet

CR1210-4W-3014FSNT VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP VENKEL LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Construction Multilayer Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.56 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 2.6 mm 2.5 mm
Packing Method TR, Paper TR
Rated Power Dissipation (P) 0.333 W 0.25 W
Resistance 3010000 Ω 3010000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
JESD-609 Code e3
Series CR1210-4W(F TOL)
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare MC1210L6F3014SE with alternatives

Compare CR1210-4W-3014FSNT with alternatives