MC1210B102K102CT vs 1210B102K102CT feature comparison

MC1210B102K102CT SPC Multicomp

Buy Now Datasheet

1210B102K102CT Kamaya Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP
Package Description , 1210
Reach Compliance Code unknown unknown
ECCN Code EAR99
Samacsys Manufacturer Multicomp Pro
Capacitance 0.001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.25 mm
Length 3.2 mm
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 1000 V
Size Code 1210
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Width 2.5 mm
Base Number Matches 1 4
Pbfree Code Yes
Part Package Code 1210

Compare MC1210B102K102CT with alternatives