MC1210-1181-FT vs RCS3225F1181ES feature comparison

MC1210-1181-FT RCD Components Inc

Buy Now Datasheet

RCS3225F1181ES Samsung Electro-Mechanics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC SAMSUNG ELECTRO-MECHANICS
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 2.5 mm 2.55 mm
Packing Method TR TR, CARDBOARD PAPER, 10 INCH
Rated Power Dissipation (P) 0.33 W 0.3333 W
Rated Temperature 70 °C 70 °C
Resistance 1180 Ω 1180 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code Yes
Additional Feature ANTI-SULFUR
JESD-609 Code e3
Terminal Finish TIN OVER NICKEL

Compare MC1210-1181-FT with alternatives

Compare RCS3225F1181ES with alternatives