MC1206W-13R0-FT vs CR-06FL5 feature comparison

MC1206W-13R0-FT RCD Components Inc

Buy Now Datasheet

CR-06FL5

Part not found

Search for CR-06FL5
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RCD COMPONENTS INC
Package Description CHIP, LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
JESD-609 Code e3
Manufacturer Series MC
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 13 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V
Base Number Matches 1

Compare MC1206W-13R0-FT with alternatives