MC1206P-7R5-JB401Q
vs
RK73B2BTTC7R5J
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
KOA SPEER ELECTRONICS INC
|
Package Description |
CHIP
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
|
Additional Feature |
PRECISION
|
|
Construction |
Chip
|
Chip
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.61 mm
|
0.6 mm
|
Package Length |
3.2 mm
|
3.2 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Package Width |
1.55 mm
|
1.6 mm
|
Packing Method |
BULK
|
Tape, Paper
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Resistance |
7.5 Ω
|
7.5 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
1206
|
1206
|
Surface Mount |
YES
|
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
400 ppm/°C
|
400 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
MATTE TIN OVER NICKEL
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
5%
|
5%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
Reference Standard |
|
MIL-R-55342F
|
|
|
|
Compare MC1206P-7R5-JB401Q with alternatives
Compare RK73B2BTTC7R5J with alternatives